SamtecSSW-122-01-S-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 44 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This socket strip SSW-122-01-S-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 125 °C. SSW-122-01-S-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 56.39 mm long, 8.51 mm tall and 4.95 mm deep.

Auf Lager: 484 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.