SamtecSSW-125-01-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 64.01 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
This socket strip SSW-125-01-G-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. SSW-125-01-G-D is housed in black liquid crystal polymer. This product is 64.01 mm long, 8.51 mm tall and 4.95 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

