SamtecSSW-125-01-S-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 25 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 25 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 64.01 | |
| 2.41 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Thanks to Samtec's socket strip SSW-125-01-S-S header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 25 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 5.7 A/contact. This product is 64.01 mm long, 8.51 mm tall and 2.41 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SSW-125-01-S-S is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

