SamtecSSW-130-02-G-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 60 POS 2.54mm Solder RA Side Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 60 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Layer | |
| 76.71 | |
| 12.57 | |
| 4.95 | |
| 2.54 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip SSW-130-02-G-D-RA connector from Samtec. This SKT connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. SSW-130-02-G-D-RA is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 76.71 mm long, 4.95 mm tall and 12.57 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

