HUBER+SUHNERST-18/NM/NM/48Kabelbaugruppen Koaxial
Cable Assembly Coaxial 1.219m Type N to Type N F-F SUCOTEST™
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| F-F | |
| Type N | |
| Type N | |
| 1.219 | |
| Blue | |
| 50 | |
| 18 | |
| 77 | |
| -55 | |
| 105 | |
| SUCOTEST™ | |
| Fluorinated Ethylene Propylene | |
| Straight to Straight | |
| 87pF/m | |
| Gold | |
| Beryllium Copper |
Transmit all your RF signals with coaxial cables by using this ST-18/NM/NM/48 coaxial cable assembly from Huber + Suhner AG. Its maximum frequency is 18 GHz. This has a Type N to Type N connector. This part has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a blue fluorinated ethylene propylene jacket. Its minimum bend radius is 100 mm. It has a coaxial cable. Its typical return loss is >20 dB, while its typical insert loss is 1.95db. Its velocity of propagation is 77 %. It is insulated with polytetrafluoroethylene. Its capacitance is 87pF/m.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

