HUBER+SUHNERST-18/SMAM/NM/48Kabelbaugruppen Koaxial
Cable Assembly Coaxial 1.219m SMA to Type N F-F SUCOTEST™
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| F-F | |
| SMA | |
| Type N | |
| 1.219 | |
| Blue | |
| 50 | |
| 18 | |
| 77 | |
| -55 | |
| 105 | |
| SUCOTEST™ | |
| Fluorinated Ethylene Propylene | |
| Straight to Straight | |
| 87pF/m | |
| Gold | |
| Beryllium Copper |
Never loose precious radio frequency data again by implementing this ST-18/SMAM/NM/48 coaxial cable assembly developed by Huber + Suhner AG. This has a SMA to Type N connector. This part has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a coaxial cable.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
