STMicroelectronicsST1S06APURDC/DC-Wandler und Spannungsregler-Chip

Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.5V to 5V 1.5A 6-Pin DFN-D EP T/R

Adjust the voltage level of your devices with this step down ST1S06APUR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1.5(Min) A. It only needs a voltage of at least 2.7 V while not exceeding 6 V to effectively power your circuit. With an adjustable output that has a voltage of 0.5 to 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.3% and line regulation of 0.3%. This converter is 90(typ) % efficient. This part offers a switching frequency of 1500(Typ) kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -30 °C to 125 °C.

3.495 Stück: morgen versandbereit

    Total0,60 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: 0,5972 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 495 Stück
      • Price: 0,5972 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2415+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 3.000 Stück
      • Price: 0,5546 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.