STMicroelectronicsST1S12G18RDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.7A 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1700(Typ) | |
| Yes | |
| 1 | |
| 1.8 | |
| 0.7(Min) | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 500 | |
| 0.05%(Typ) | |
| 0.0025%(Typ) | |
| 90(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down ST1S12G18R DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.7(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.0025%(Typ) and line regulation of 0.05%(Typ). This converter is 90(typ) % efficient. Its switching regulator has a frequency of 1700(Typ) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

