STMicroelectronicsST1S32PURDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.8V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 4A 8-Pin VFDFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1900 | |
| Yes | |
| 1 | |
| 0.8 to 5.5 | |
| 4 | |
| 2.8 | |
| 5.5 | |
| 630 | |
| 0.3% | |
| 0.6% | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 4 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | VFDFPN EP |
| 8 |
Adjust the voltage level of your devices with this step down ST1S32PUR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 4 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.8 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 0.8 to 5.5 V, this is power management at its best. By operating at a load regulation of 0.6% and line regulation of 0.3% you can provide a constant voltage at your output. This part offers a switching frequency of 1900 kHz in order to work properly. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

