STMicroelectronicsST1S41PURDC/DC-Wandler und Spannungsregler-Chip

Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.8V to 18V 4A 8-Pin VFQFPN EP T/R

Adjust the voltage level of your devices with this step down ST1S41PUR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 4 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4 V that does not exceed 18 V. With an adjustable output that has a voltage of 0.8 to 18 V, this is power management at its best. A load regulation of 0.5%(Typ) and line regulation of 0.4%(Typ) is necessary for providing a constant voltage level at your output. You can operate this at a switching frequency of 1000 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.

36.004 Stück: morgen versandbereit

    Total0,79 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2125+
      Manufacturer Lead Time:
      40 Wochen
      Minimum Of :
      1
      Maximum Of:
      4499
      Country Of origin:
      Malaysia
         
      • Price: 0,7909 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2125+
      Manufacturer Lead Time:
      40 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 4 Stück
      • Price: 0,7909 €
    • (4500)

      morgen versandbereit

      Increment:
      4500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2301+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 36.000 Stück
      • Price: 0,7831 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.