STMicroelectronicsST2S06BPQRDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V/3.3V 0.5A 12-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable|Fixed | |
| 1500(Typ) | |
| Yes | |
| 1 | |
| 0.8(Min)|3.3 | |
| 0.5 | |
| 2.5 | |
| 5.5 | |
| 1200(Max) | |
| 0.032%Vo/Vi(Typ) | |
| 5.5mV(Typ) | |
| 90(Typ) | |
| -30 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 4 |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN |
| 12 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down ST2S06BPQR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 5.5 V. With an adjustable|fixed output that has a voltage of 0.8(Min)|3.3 V, this is power management at its best. This converter is 90(typ) % efficient. To produce a constant current at your output, supply your circuit with a load regulation of 5.5mV(Typ) and line regulation of 0.032%Vo/Vi(Typ). It has a switching frequency of 1500(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -30 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
