STMicroelectronicsST3232BTR Bus Line TransceiverBusleitungs-Transceivern
Dual TTL/CMOS logic to RS-232 transmitter/receiver bridges for speeds up to 300kbps guaranteed data rate
The ST3232BTR are dual drivers with each driver providing a bridge between standard TTL/CMOS and RS-232 communication lines. The independent drivers can provide operational speeds of 300 kbps as a guaranteed minimum with a typical data rate of 400 kbps providing plenty of speed for everyday RS-232 applications. The supply current of 300 µA ensures that power consumption is kept to a minimum while the 6-V/µs minimum slew rate ensures high data rates. The ST3232BTR meets EIA/TIA-232 specifications down to 3 V and is housed within a TSSOP16 package while only requiring five external capacitors to operate.
Drawings / Package

Key Features
-
3V to 5V supply operation
-
Meets EIA/TIA-232 specification
-
400 kbps speed guaranteed to at least 300kpbs
-
300µA supply current
-
TSSOP16 package
General Applications
-
Communication bridge between RS-232 and microcontrollers
-
Use in backward compatible hardware
-
Serial ports
-
Notebooks
-
Palmtop computers
-
Printers
Evaluation Board
No evaluation board is available for the ST3232BTR.
ST3232BTR Bus Line Transceiver
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 400Kbps | |
| RS-232 | |
| RS-232 | |
| EIA/TIA-232|RS-232|V.24|V.28 | |
| Point-to-Point | |
| 1 | |
| 2 | |
| 2 | |
| Single-Ended | |
| Single-Ended | |
| 1 | |
| 1 | |
| No | |
| 0 | |
| 0 | |
| -40 | |
| 85 | |
| Single | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 2 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

