SamtecST4-20-1.00-L-D-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Fine Pitch Connector HDR 40 POS 0.4mm Solder ST Top Entry SMD Razor Beam™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| Left Slot/Right Key | |
| 28 | |
| 1.6/Contact | |
| 219VDC|155VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 9.58 | |
| 4 | |
| 3.08 | |
| Razor Beam™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Mount this fine pitch connector ST4-20-1.00-L-D-P-TR header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 0.4 mm. This device has a maximum current rating of 1.3 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. ST4-20-1.00-L-D-P-TR is housed in black liquid crystal polymer. This product is 9.58 mm long, 3.08 mm tall and 4 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

