STMicroelectronicsST7FLIT15BF1M6Microcontrollers - MCUs
MCU 8-bit ST7 CISC 4KB Flash 3.3V/5V 20-Pin SO Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| ST7 | |
| CISC | |
| ST7 | |
| 8 | |
| 8 | |
| 8 | |
| Flash | |
| 4KB | |
| 256B | |
| 64KB | |
| Yes | |
| SPI | |
| 17 | |
| 4 | |
| 4 | |
| 1 | |
| 7 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 300 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 13(Max) mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 20 | |
| Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this ST7FLIT15BF1M6 microcontroller from STMicroelectronics is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This device is based on the ST7 core architecture. Its flash program memory is 4KB. Its ADC resolution is 10. This is a 8 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

