STMicroelectronicsST7FLIT15BY1M6Microcontrollers - MCUs

MCU 8-bit ST7 CISC 4KB Flash 3.3V/5V 16-Pin SO W Tube

With the ST7FLIT15BY1M6 microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. Its flash program memory is 4KB. This is a 8 bit processor.

689 Stück: morgen versandbereit

This item has been discontinued

    Total1,21 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1321+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 689 Stück
      • Price: 1,2058 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.