STMicroelectronicsST890BDRLeistungsschaltern
Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 1.2(Typ) | |
| 90 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Look no further than STMicroelectronics' high side ST890BDR power switch, a useful tool used for safely dealing with high-end frequencies. This charge controller has single output. This charge controller has an input voltage of 2.7 to 5.5 V. It features 0.09 Ohm switch on resistance. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

