STMicroelectronicsSTA529QAudioverstärker
Audio Amp Headphone/Microphone/Speaker 2-CH Stereo 0.085W Class-D 52-Pin VFQFPN EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Headphone/Microphone/Speaker | |
| Class-D | |
| 0.05%@8Ohm | |
| Differential|Single | |
| 2-Channel Stereo | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| 4 | |
| Single | |
| 0.085x2@16Ohm|1.1x2@4Ohm | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.7 mm |
| Verpackungsbreite | 8 mm |
| Verpackungslänge | 8 mm |
| Leiterplatte geändert | 52 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | VFQFPN EP |
| 52 | |
| Leitungsform | No Lead |
This STA529Q class D amplifier from STMicroelectronics has a large frequency range. It has a minimum load resistance of 4 Ohm and a maximum of 32 Ohm. It has a single input signal and a differential and single output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
