STMicroelectronicsSTB13NK60ZT4MOSFETs
Trans MOSFET N-CH 600V 13A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| STB13NK60ZT4 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4.5 | |
| -55 to 150 | |
| 13 | |
| 10000 | |
| 1 | |
| 550@10V | |
| 66@10V | |
| 66 | |
| 33@10V | |
| 11 | |
| 4500 | |
| 2030@25V | |
| 48@25V | |
| 3 | |
| 210 | |
| 150000 | |
| 12 | |
| 14 | |
| 61 | |
| 22 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| 480@10V | |
| 52 | |
| 5.9 | |
| 570 | |
| 1.6 | |
| 3.75 | |
| 30 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.6(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.4(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the STB13NK60ZT4 power MOSFET, developed by STMicroelectronics. Its maximum power dissipation is 150000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

