STMicroelectronicsSTB155N3LH6MOSFETs
Trans MOSFET N-CH 30V 80A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 80 | |
| 3@10V | |
| 80@5V | |
| 3800@25V | |
| 110000 | |
| 40 | |
| 85 | |
| 100 | |
| 15 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.6(Max) |
| Verpackungsbreite | 9.35(Max) |
| Verpackungslänge | 10.28(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
This STB155N3LH6 power MOSFET from STMicroelectronics can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 110000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

