STMicroelectronicsSTB32NM50NMOSFETs
Trans MOSFET N-CH 500V 22A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±25 | |
| 4 | |
| 22 | |
| 100 | |
| 1 | |
| 130@10V | |
| 62.5@10V | |
| 62.5 | |
| 1973@50V | |
| 190000 | |
| 23.6 | |
| 9.5 | |
| 110 | |
| 21.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.6(Max) |
| Verpackungsbreite | 9.35(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
As an alternative to traditional transistors, the STB32NM50N power MOSFET from STMicroelectronics can be used to both amplify and switch electronic signals. Its maximum power dissipation is 190000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with mdmesh technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

