STMicroelectronicsSTB60NF06LT4MOSFETs

Trans MOSFET N-CH 60V 60A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101

Increase the current or voltage in your circuit with this STB60NF06LT4 power MOSFET from STMicroelectronics. Its maximum power dissipation is 110000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with stripfet ii technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -65 °C and a maximum of 175 °C.

9.000 Stück: Versand in vsl. 2 Tagen

    Total741,50 €Price for 1000

    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2544+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Singapur
      • In Stock: 9.000 Stück
      • Price: 0,7415 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.