10-25% Rabatt
STMicroelectronicsSTBB2J30-RDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.3V to 5.5V Step Down/Step Up Single-Out 1.2V to 4.5V 0.8A 20-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Adjustable | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 1.2 to 4.5 | |
| 0.8(Min) | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 50(Max) | |
| 0.5%(Typ) | |
| 90 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.36 mm |
| Verpackungsbreite | 1.73 mm |
| Verpackungslänge | 2.05 mm |
| Leiterplatte geändert | 20 |
| Lieferantenverpackung | Flip-Chip |
| 20 | |
| Leitungsform | Ball |
Adjust the voltage level of your devices with this step down and step up STBB2J30-R DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.8(Min) A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 4.5 V, this is power management at its best. At a load regulation of 0.5%(Typ) your circuit is capable of maintaining a constant voltage level at your output. This converter is 90 % efficient. Its switching regulator has a frequency of 2500(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

