STMicroelectronicsSTBP110GTDJ6FÜberwachungsschaltungen
Processor Supervisor 1 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5 | |
| 2.5 | |
| 5 | |
| 28 | |
| 210 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Overvoltage Protector | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 2 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | TDFN EP |
| 8 | |
| Leitungsform | No Lead |
The overvoltage protector STBP110GTDJ6F voltage monitor IC from STMicroelectronics makes it easy to protect components in your circuit from any unwanted voltage spikes. Its typical operating supply voltage is 5 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 28 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a minimum reset threshold voltage of 2.7 V and a maximum of 7.2 V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
