STMicroelectronicsSTD16NF06T4MOSFETs

Trans MOSFET N-CH 60V 16A 3-Pin(2+Tab) DPAK T/R

Use STMicroelectronics' STD16NF06T4 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 40000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This device is made with stripfet ii technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.

Import TariffMay apply to this part

Auf Lager: 45.762 Stück

Regional Inventory: 18.262

    Total0,37 €Price for 1

    18.262 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: 0,3655 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 762 Stück
      • Price: 0,3655 €
    • (2500)

      Versand in vsl. 2 Tagen

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2517+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 17.500 Stück
      • Price: 0,2958 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2534+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Singapur
      • In Stock: 27.500 Stück
      • Price: 0,3335 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.