STMicroelectronicsSTD26NF10MOSFETs
Trans MOSFET N-CH 100V 25A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 25 | |
| 38@10V | |
| 55@10V | |
| 55 | |
| 1550@25V | |
| 100000 | |
| 15 | |
| 60 | |
| 60 | |
| 17 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) |
| Verpackungsbreite | 6.2(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
If you need to either amplify or switch between signals in your design, then STMicroelectronics' STD26NF10 power MOSFET is for you. Its maximum power dissipation is 100000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

