STMicroelectronicsSTD2N105K5MOSFETs
Trans MOSFET N-CH 1.05KV 1.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1050 | |
| ±30 | |
| 5 | |
| -55 to 150 | |
| 1.5 | |
| 10000 | |
| 1 | |
| 8000@10V | |
| 10@10V | |
| 10 | |
| 8 | |
| 1.5 | |
| 1190 | |
| 115@100V | |
| 0.5@100V | |
| 3 | |
| 15 | |
| 60000 | |
| 38.5 | |
| 8.5 | |
| 35 | |
| 14.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| 6000@10V | |
| 6 | |
| 6.8 | |
| 326 | |
| 1.5 | |
| 4 | |
| 30 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) |
| Verpackungsbreite | 6.2(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Amplify electronic signals and switch between them with the help of STMicroelectronics' STD2N105K5 power MOSFET. Its maximum power dissipation is 60000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes mdmesh k5 technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

