10-25% Rabatt
STMicroelectronicsSTD4NK60ZT4MOSFETs
Trans MOSFET N-CH 600V 4A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4 | |
| 2000@10V | |
| 18.8@10V | |
| 18.8 | |
| 510@25V | |
| 70000 | |
| 16.5 | |
| 9.5 | |
| 29 | |
| 12 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) mm |
| Verpackungsbreite | 6.2(Max) mm |
| Verpackungslänge | 6.6(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Use STMicroelectronics' STD4NK60ZT4 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 70000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes supermesh technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

