| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 400 | |
| ±25 | |
| 4 | |
| 6 | |
| 10000 | |
| 1 | |
| 800@10V | |
| 8.8@10V | |
| 8.8 | |
| 270@100V | |
| 60000 | |
| 21 | |
| 9 | |
| 7.5 | |
| 10.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) |
| Verpackungsbreite | 6.2(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Create an effective common drain amplifier using this STD9N40M2 power MOSFET from STMicroelectronics. Its maximum power dissipation is 60000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes mdmesh ii plus technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

