VishaySTE400-100T4MIKondensator, Tantal, nass
Cap Tant Wet 400uF 100V 20% (10.31 X 28.6mm) Axial 0.7 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 400uF | |
| 20% | |
| 100VDC | |
| 0.7 | |
| Standard | |
| 3 | |
| 10 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 28.6 | |
| -55 | |
| 125 | |
| Tray | |
| 34.95 | |
| 28.6(Max) | |
| 14.8 | |
| 10.31(Max) | |
| 0.64 |
This STE400-100T4MI wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer and small design ideal for high-grade applications. It can withstand a voltage of 100 VDC. Its leakage current is 10 μA. This wet slug tantalum capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tray format. Its capacitance value is 400uF. It has a tolerance of 20%. The STE400-100T4MI wet slug tantalum capacitor has an axial termination style. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

