STMicroelectronicsSTEVAL-IHM026V1Eingebettete Systementwicklungsboards und -kits
Motor control and touch sensing demonstration board based on STM8S207RB
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| STM8S207RB | |
| Microcontroller | |
| 1 | |
| 1 | |
| LCD | |
| No | |
| No | |
| No |
Entwicklungskit-Beschreibung
The STEVAL-IHM026V1 demonstration board, by integrating the touch-sensing (TS) software library and the three-phase brushless direct current (BLDC) motor control (MC) software library, allows the implementation of a 3-phase brushless motor control application in which user control is managed through a few capacitive keys.
Other peripherals, not used in the demonstration firmware, have been included in theSTEVAL-IHM026V1 board in order to make it flexible for further development.
The first part of this application note describes the layout and physical design guidelines to be used in touch-sensing applications. After a brief description of the TS software library and the three-phase BLDC motor control software library, the integration of both libraries within one motor control oriented firmware, including capacitive touch-sensitive control.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

