STMicroelectronicsSTEVAL-IKR001V1RF/Drahtlos-Entwicklungsplatinen und Kits
SPIRIT1 RF Transceiver Development Kit
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Entwicklungskit-Beschreibung
The STEVAL-IKR001V1 demonstration board is based on the SPIRIT1, which is a sub-GHz low power, low data rate transceiver suitable for ISM bands and wireless M-BUS. The demonstration board is equipped with an STM32L low power microcontroller which controls the SPIRIT1. The demonstration board also features a USB connector for PC GUI interaction and firmware updates; a JTAG connector for the microcontroller allows the development of specific firmware on the microcontroller.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.