STMicroelectronicsSTEVAL-ISA095V1Energiemanagement, Entwicklungsplatinen und -kits
ST1S14 DC to DC Converter and Switching Regulator Chip 1.22V Output Demonstration Board
| Compliant | |
| EAR99 | |
| Active | |
| 8471.80.10.00 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.22 | |
| 3000 | |
| 5.5VDC to 48VDC | |
| 850 | |
| ST1S14 |
Entwicklungskit-Beschreibung
The STEVAL-ISA095V1 demonstration board is designed to provide an evaluation platform for testing the ST1S14, a step-down monolithic power switching regulator capable of delivering up to 3 A of output current. The high current level is possible thanks to an HSOP8 package with exposed frame. The output voltage can be set from 1.22 V. An internal oscillator fixes the switching frequency at 850 kHz. A Power Good open collector output validates the regulated output voltage as soon as it reaches the regulated level. Pulse-by-pulse current limiting offers effective constant current short-circuit protection, while the current foldback decreases overstress in persistent short-circuit conditions.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

