STMicroelectronicsSTEVAL-ISA104V1Energiemanagement, Entwicklungsplatinen und -kits
ST1S14 DC to DC Converter and Switching Regulator Chip 1.22V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.22 | |
| 3000 | |
| 5.5VDC to 48VDC | |
| 850 | |
| ST1S14 |
Never consume more power than needed by properly designing everything with this STEVAL-ISA104V1 power management development kit developed by STMicroelectronics. Its output produces a current of 3000 mA. This part has single output. It has a switching frequency of 850 KHz.
Entwicklungskit-Beschreibung
The STEVAL-ISA104V1 is designed in order to evaluate the ST1S14, a step-down monolithic power switching regulator able to deliver up to 3 A; this high current level is also achieved thanks to a HSOP8 package with exposed frame.The output voltage can be set from 1.22 V.An internal oscillator fixes the switching frequency at 850 kHz.Power Good open collector output validates the regulated output voltage as soon as it reaches the regulation.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

