STMicroelectronicsSTEVAL-ISA156V1Energiemanagement, Entwicklungsplatinen und -kits
L6986 DC to DC Converter and Switching Regulator Chip 0.85V to 38V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 0.85 to 38 | |
| 4VDC to 38VDC | |
| 250 to 2000 | |
| L6986 |
Ideal for figuring out power consumption at the design phase this STEVAL-ISA156V1 power management development kit manufactured by STMicroelectronics will exceed your needs. This part has single output. You can operate this at a switching frequency of 250 to 2000 KHz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

