STMicroelectronicsSTEVAL-MKI035V1Sensor Development Boards und Kits

MEMS analog output demonstration board for the LPR530AL gyroscope

The STEVAL-MKI035V1 sensor development board and kit from STMicroelectronics provides great support when interfacing microprocessors with different sensors.
  • Entwicklungskit-Beschreibung

    The STEVAL-MKI035V1 is a demonstration kit designed to provide the user with a complete, ready-to-use platform for demonstration of the LPR530AL dual-axis pitch and roll ±300°/s analog gyroscope.The device includes a sensing element and an IC interface capable of translating information from the sensing element into a measured signal that can be used for external applications.In addition to the MEMS sensor, the demonstration board utilizes an ST72651AR6 USB microcontroller which functions as a bridge between the sensor and the PC, on which it is possible to use the graphical user interface (GUI) available for download from the STMicroelectronics web site, or dedicated software routines for customized applications.The STEVAL-MKI035V1 demonstration board is designed to function in two different working modes: analog working mode and digital working mode.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.