STMicroelectronicsSTEVAL-MKI037V1Sensor Development Boards und Kits
LPY530AL Gyroscope Sensor Demonstration Board
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| LPY530AL | |
| Gyroscope | |
| USB |
Entwicklungskit-Beschreibung
The STEVAL-MKI037V1 is a demonstration board designed to provide the user with a complete, ready-to-use platform for demonstration of ST MEMS devices in the LPY530AL product family.The kit includes a sensing element and an IC interface capable of translating information from the sensing element into a measured signal that can be used for external applications.In addition to the MEMS sensor, the demonstration board uses an ST7 microcontroller which functions as a bridge between the sensor and the PC. This makes it possible to download the graphical user interface (GUI) from the website or to use dedicated software routines for customized applications.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

