STMicroelectronicsSTEVAL-MKI045V1Sensor Development Boards und Kits
LPY503AL Gyroscope Sensor Adapter Board
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Adapter Board | |
| LPY503AL | |
| Gyroscope |
Entwicklungskit-Beschreibung
The STEVAL-MKI045V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LPY503AL product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application.The STEVAL-MKI045V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPY503AL pinout and comes ready-touse with the required decoupling capacitors on the VDD power supply line.The pinout of the adapter is fully compatible with all other available adapter boards, making it possible to easily switch from one sensor to another during device evaluation without the need for board redesign.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

