STMicroelectronicsSTEVAL-MKI063V1Sensor Development Boards und Kits
LSM303DLH Specialized Sensor Demonstration Board Win XP OS
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| LSM303DLH | |
| Specialized | |
| I2C/SPI/USB | |
| Win XP | |
| Graphical User Interface |
Entwicklungskit-Beschreibung
The STEVAL-MKI063V1 demonstration board is designed to provide the user with a complete, ready-to-use platform for demonstration of the LSM303DLH. The LSM303DLH is a system-inpackage featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor. The device includes a sensing element and an IC interface capable of translating information from the sensing element into a measured signal that can be used for external applications.In addition to the MEMS sensor, the demonstration board uses an ST7-USB microcontroller that functions as a bridge between the sensor and the PC. The microcontroller may be used for the graphical user interface, which is downloadable from the ST website, or for dedicated software routines for customized applications.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.