STMicroelectronicsSTEVAL-MKI109V1Eingebettete Systementwicklungsboards und -kits
STM32F103RET6 Microcontroller Development Board 16MHz CPU Linux/Mac OS X/Win
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| STM32F103RET6 | |
| Microcontroller | |
| 1 | |
| Mac OS X|Win|Linux | |
| Yes | |
| No | |
| Linux | |
| No |
Entwicklungskit-Beschreibung
The STEVAL-MKI109V1 (eMotion) are two motherboard designed to provide the user with a complete ready-to-use platform for the demonstration of MEMS devices mounted on adapter boards.
The STEVAL-MKI109V1 demonstration board uses an STM32F102RB microcontroller; these function as a bridge between the sensor on the adapter board and the PC, on which it is possible to use the Unico graphical user interface (GUI) downloadable from the ST website or dedicated software routines for customized applications.
This user manual describes the hardware included with the demonstration kit and provides the information required to install and run the demonstration kit user interface.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

