STMicroelectronicsSTEVAL-PCC009V3Eingebettete Systementwicklungsboards und -kits
STM32 based STMPE821 capacitive touch demonstration kit
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| STM32 | |
| Microcontroller | |
| 1 | |
| No |
Start off your next microprocessor-based electronic circuit with this STEVAL-PCC009V3 embedded system development board from STMicroelectronics.
Entwicklungskit-Beschreibung
The STEVAL-PCC009V3 is a demonstration motherboard based on the STM32 microcontroller, used as the generic interface for various S-Touch®product family demonstration daughterboards (e.g. STEVAL-ICB002V1 based on the STMPE821). Power to the STEVAL-PCC009V3 is provided by a USB mini B-type connector, while power to the capacitive touch daughterboards is supplied by the STEVAL-PCC009V3 via the 10-pin connector.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

