STMicroelectronicsSTF24N65M2MOSFETs
Trans MOSFET N-CH 650V 16A 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±25 | |
| 4 | |
| 16 | |
| 10000 | |
| 1 | |
| 230@10V | |
| 29@10V | |
| 29 | |
| 1060@100V | |
| 30000 | |
| 25.5 | |
| 9.5 | |
| 68 | |
| 10 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 16.4(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220FP |
| 3 | |
| Leitungsform | Through Hole |
Make an effective common gate amplifier using this STF24N65M2 power MOSFET from STMicroelectronics. Its maximum power dissipation is 30000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device utilizes mdmesh m2 technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

