STMicroelectronicsSTFW40N60M2MOSFETs
Trans MOSFET N-CH 600V 34A 3-Pin(3+Tab) TO-PF Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 4 | |
| 34 | |
| 10000 | |
| 1 | |
| 88@10V | |
| 57@10V | |
| 57 | |
| 2500@100V | |
| 63000 | |
| 11 | |
| 13.5 | |
| 96 | |
| 20.5 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 26.7(Max) mm |
| Verpackungsbreite | 5.7(Max) mm |
| Verpackungslänge | 15.7(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Lieferantenverpackung | TO-PF |
| 3 |
Looking for a component that can both amplify and switch between signals within your circuit? The STFW40N60M2 power MOSFET from STMicroelectronics provides the solution. Its maximum power dissipation is 63000 mW. This N channel MOSFET transistor operates in enhancement mode. This device is made with mdmesh ii plus technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

