STMicroelectronicsSTFW4N150MOSFETs
Trans MOSFET N-CH 1.5KV 4A 3-Pin(3+Tab) TO-3PF Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1500 | |
| ±30 | |
| 4 | |
| 7000@10V | |
| 29@10V | |
| 29 | |
| 1100@25V | |
| 63000 | |
| 45 | |
| 31 | |
| 47 | |
| 34 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 26.7(Max) |
| Verpackungsbreite | 5.7(Max) |
| Verpackungslänge | 15.7(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-3PF |
| 3 | |
| Leitungsform | Through Hole |
Use STMicroelectronics' STFW4N150 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 63000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with powermesh technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
