STMicroelectronicsSTGB10H60DFIGBT-Chip
Trans IGBT Chip N-CH 600V 20A 115W 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Field Stop|Trench | |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 1.5 | |
| 20 | |
| 0.25 | |
| 115 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.6(Max) |
| Verpackungsbreite | 9.35(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
This STGB10H60DF IGBT transistor from STMicroelectronics is perfect if your circuit contains high currents passing through it. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 115000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with field stop|trench technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

