STMicroelectronicsSTGB10NC60HDT4IGBT-Chip
Trans IGBT Chip N-CH 600V 20A 65W 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 1.9 | |
| 20 | |
| 0.1 | |
| 65 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.6(Max) |
| Verpackungsbreite | 9.35(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
This STGB10NC60HDT4 IGBT transistor from STMicroelectronics is an electronic switch that can handle large currents with very little gate current drive. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 65000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

