STMicroelectronicsSTGB10NC60KDT4IGBT-Chip
Trans IGBT Chip N-CH 600V 20A 65W 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 2.2 | |
| 20 | |
| 0.1 | |
| 65 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.6(Max) |
| Verpackungsbreite | 9.35(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
Don't be afraid to step up the amps in your device when using this STGB10NC60KDT4 IGBT transistor from STMicroelectronics. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 60000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

