STMicroelectronicsSTGB19NC60HDT4IGBT-Chip

Trans IGBT Chip N-CH 600V 40A 130W 3-Pin(2+Tab) D2PAK T/R

You won't need to worry about any lagging in your circuit with this STGB19NC60HDT4 IGBT transistor from STMicroelectronics. Its maximum power dissipation is 130000 mW. It has a maximum collector emitter voltage of 600 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 3.000 Stück

Regional Inventory: 1.000

    Total1.002,10 €Price for 1000

    1.000 auf Lager: Versand in vsl. 2 Tagen

    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2512+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 1.000 Stück
      • Price: 1,0021 €
    • (1000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2518+
      Manufacturer Lead Time:
      14 Wochen
      • In Stock: 2.000 Stück
      • Price: 0,8602 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.