STMicroelectronicsSTGB8NC60KDT4IGBT-Chip
Trans IGBT Chip N-CH 600V 15A 65W 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 2.2 | |
| 15 | |
| 0.1 | |
| 65 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.6(Max) |
| Verpackungsbreite | 9.35(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
The STGB8NC60KDT4 IGBT transistor from STMicroelectronics is perfect to use as an electronic switch eliminating the current at the gate. Its maximum power dissipation is 65000 mW. It has a maximum collector emitter voltage of 600 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

