STMicroelectronicsSTGIPS14K60TIntelligent Power Modules
IPM IGBT 600V 14A 25-Pin SDIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Short Circuit/Under Voltage | |
| 600 | |
| 2.1 | |
| 14 | |
| 2500 | |
| 0.15 | |
| 42 | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.8(Max) mm |
| Verpackungsbreite | 22.4(Max) mm |
| Verpackungslänge | 44.8(Max) mm |
| Leiterplatte geändert | 25 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SDIP |
| 25 |
These STGIPS14K60T specialized power IC manufactured by STMicroelectronics will bring power to your electronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
