STMicroelectronicsSTGP7NC60HDIGBT-Chip
Trans IGBT Chip N-CH 600V 25A 80W 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 1.85 | |
| 25 | |
| 0.1 | |
| 80 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
The STGP7NC60HD IGBT transistor from STMicroelectronics is the best electronic switch for fast switching. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 80000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

